Site: Industry
Currency: GBP    
Dormer E650M6 HSS Metric Coarse Combination Drill & Spiral Flute Tap M6

Dormer E650M6 HSS Metric Coarse Combination Drill & Spiral Flute Tap M6

Dormer
Standard range
Order Code:

95-5278

Brand: Dormer MPN: E650M6 EAN-13: 7320760127575
Qty Unit Price (Ex VAT)
1+ £41.63
Price per unit Ex VAT
Available to back orderBack-order availability date - 17/04/2025

These Dormer Metric Coarse Combination Drill & Spiral Flute Taps allow drilling/threading holes in one single operation. They are made from High Speed Steel and are suitable for use on most materials. They can be used in reversible, variable speed power tools.

Manufactured to ISO Standards.

Size: M6
Tip Diameter: 5.0mm
Overall Length: 84mm


Type Tap

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C