Site: Industry
Currency: GBP    
Draper 53095 150kg Floor Transmission Jack

Draper 53095 150kg Floor Transmission Jack

Draper
Order Code:

91-1389

Brand: Draper MPN: 53095 EAN-13: 5010559530953
  • Country of Origin: China

Discontinued


Suitable for lifting and lowering gearboxes and differential units. The scissor-type design provides precise movement allowing the user to accurately manoeuvre and fit the transmission assembly. Four heavy duty swivel castors provide flexibility of movement within the workplace. Carton packed.

Manufactured to EN1570 Specifications


    Specification:
  • Capacity: 150kg
  • Minimum height: 170mm
  • Maximum height: 570mm
  • Base width: 420mm
  • Base length: 410mm
  • Weight: 17kg

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C