Draper 63389 12m PTFE Plumbing Tape Roll

Draper 63389 12m PTFE Plumbing Tape Roll

Draper
Standard range
Order Code:

91-4166

Brand: Draper MPN: 63389 EAN-13: 5010559633890
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.990
Price per unit Ex VAT
2,279 in stock, despatched in 3 working days

This PTFE tape is ideal for sealing compression joints in water plumbing applications.


  • Tape width: 12mm
  • Roll length: 12m
  • Supplied on plastic reel with dust cover
  • Draper type 63389

Note: Not suitable for use on gas pipe-work.

Type Plumbing tape
Length 12m
Material PTFE
Width 12mm

Order Code: 87-1818

MPN: PF0812

Ultratape
Standard range
Price per unit Ex VAT
1+ 10+
£0.494 £0.429
216 in stock, despatched same dayAdditional quantity lead time 4 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C