Site: Industry
Currency: GBP    
Draper 83985 14 Piece Air Impact Wrench Kit (1/2 Sq. Dr.)

Draper 83985 14 Piece Air Impact Wrench Kit (1/2" Sq. Dr.)

Draper
Standard range
Order Code:

91-9946

Brand: Draper MPN: 83985 EAN-13: 5010559839858
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.00
Price per unit Ex VAT
98 in Stock, despatched in 3 days

Twin hammer air impact wrench kit. Manufactured with a lightweight Aluminium housing attached to an ergonomic soft grip handle providing comfort even when used for prolonged periods. Fitted with a high tech three speed reversible motor capable of 3 - position power in forward and full power in reverse. Attached with a 1/4" BSP airline connector all stored in a robust plastic carry case. The ergonomic design and lightweight housing assist in prevention of the cold - sink effect.

  • Contents:
  • 1 x 1/2" impact wrench
  • 1 x 1/2" x 200mm extension bar
  • 1 x Mini oiler
  • 1 x Airline connector
  • 1 x 4mm hex key
  • 1 x Oil pot
  • 8 x Impact sockets: 10, 11, 13, 14, 17, 19, 22, 24mm
Type Air Impact Wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C