Draper Expert 48344 1 Tonne Beam Clamp

Draper Expert 48344 1 Tonne Beam Clamp

Draper Expert
Standard range
Order Code:

91-1422

Brand: Draper Expert MPN: 48344 EAN-13: 5010559483440
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit Ex VAT
19 in stock, despatched in 3 working days

Expert Quality, for semi-permanent attachment to steel RSJ's to act as lifting point for chain blocks, hoists and lifting tackle. Can also be used for the lifting and transfer of steel beams and as a pulling clamp. Test certificate included. Carton packed.


    Specification:
  • Safe working load (S.W.L.): 1 tonne
  • Girder beam width: 75-260mm
  • Overall width (beam clamp): 180-360mm
  • Depth (beam clamp): 64mm
  • Steel plate thickness: 5mm
Type Beam clamp
Capacity 1000kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C