Sealey BC3000 Beam Clamp 3tonne

Sealey BC3000 Beam Clamp 3tonne

Sealey
Standard range
Order Code:

89-1480

Brand: Sealey MPN: BC3000 EAN-13: 5024209121415
  • Quickly find another product in this range by Capacity:

    1000kg 2000kg 3000kg
Qty Unit Price (Ex VAT)
1+ £82.80
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Suitable for semi-permanent attachment to steel beams and acts as a lifting point for chain blocks, hoists and lifting tackle. The clamp may also be used for lifting and transfer of steel beams and as a pulling clamp. Low profile afforded by integral pivot/lifting point.

Model NoBC3000
Adjustable Beam Width:80-320mm
Capacity:3000kg
Dimensions:(A) - 354mm, (B) - 235-490mm, (C) - 103mm, (D) - 8mm, (E) - 260mm, (F) - 140mm, (G) - 45mm, (H) - Ø24mm
Nett Weight:9.1kg
Note:Refer to catalogue for diagram.

Type Beam clamp
Capacity 3000kg
Lifetime Warranty No

Order Code: 89-1579

MPN: CB1000

Sealey
Standard range
Price per unit Ex VAT
1+
£107.46
£105.50
100 in stock, despatched in 2 working days

Order Code: 89-1580

MPN: CB2000

Sealey
Standard range
Price per unit Ex VAT
1+
£157.24
£143.96
100 in stock, despatched in 2 working days

Order Code: 89-1582

MPN: CB3000

Sealey
Standard range
Price per unit Ex VAT
1+
£171.33
£159.96
50 in stock, despatched in 2 working days

Order Code: 89-1583

MPN: CB500

Sealey
Standard range
Price per unit Ex VAT
1+
£91.08
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C