This fast-charging battery charger is ideal for multiple NiMH batteries. It will charge up to 4 AA, AAA, C and D batteries at the same time or a single 9V battery.
The charger is capable of charging up to 4 batteries at once. The charge time is around 6 to 8 hours depending how much power is left in the batteries. An LED indicator shows charging status, red for charging, turning green when your batteries are ready to use.
Charges up to 4 batteries in the following time:
- AA - 1300mAh - 2hr
- AA - 2500mAh - 3.5hr
- AAA - 750mAh - 1hr
- AAA - 850mAh - 1.5hr
- C cell - 3000mAh - 4hr
- D cell - 3000mAh - 4hr
- 9V - 170mAh - 5.5hr (charger can only charge single battery)
Please note: Batteries not included.
Type | Battery charger |
Battery Size | AAA, AA, C, D, PP3 |
Chemistry | NiMH |
Nominal voltage | 1.5V |
Output Current | 0.5A |
---|
Order Code: 18-4751
MPN: CEF14UK
2 in stock, despatched same dayAdditional quantity lead time 4 weeks
Order Code: 18-4700
MPN: DX1500B4
22 in stock, despatched same dayAdditional quantity lead time 4 weeks
Order Code: 18-4701
MPN: DX2400B4
21 in stock, despatched same dayAdditional quantity lead time 4 weeks
Order Code: 18-4723
MPN: DC1300B2
16 in stock, despatched same dayAdditional quantity lead time 4 weeks
Order Code: 18-4724
MPN: DC1604B1
11 in stock, despatched same dayAdditional quantity lead time 4 weeks
Order Code: 18-4722
MPN: DC1400B2
Available to back orderBack-order availability date - 04/05/2025