EAO 09-0A72.3132 EAO Series 09 Hardwired Keypad Design Kit 12V

EAO 09-0A72.3132 EAO Series 09 Hardwired Keypad Design Kit 12V

EAO
Standard range
Order Code:

53-0037

Brand: EAO MPN: 09-0A72.3132
  • Quickly find another product in this range by Voltage:

    12V 24V
Qty Unit Price (Ex VAT)
1+ £216.33
Price per unit Ex VAT
2 in stock, despatched same dayContact us for additional stock

The EAO 09-0A72.3132 Series 09 Hardwired Keypad Design kit includes a customisable six button, 12V keypad, designed for E1 applications.

Ideal for both internal and external environments, this keypad has a robust build with an ingress protection rating of IP67. Whether for use in agricultural machinery or emergency vehicles, this modular keypad can be tailored to suit your application.

The keypad can host six interchangeable buttons, which can be illuminated by the unit's white backlight, surrounded by a configurable red LED halo ring. With functional safety in mind, you can also select the most appropriate keypad inserts from the EAO Series 09 range, each displaying an ISO 7000 symbol.

This Design Kit includes all of the parts needed to set up your keypad, along with a selection of interchangeable keypad inserts.


  • Robust design for heavy-duty applications
  • Sealing levels of up to IP67
  • Configurable halo ring and backlight illumination
  • Interchangeable ISO 7000 Keypad inserts


Contents:

  • 1 x EAO Series 09 Hardwired Keypad
  • 1 x 12V power supply with plug adapters
  • 1 x Keypad adapter cable
  • 10 x Interchangeable symbol inserts
  • 1 x Insert Insertion/Removal Tool
  • 1 x Keypad coupler
  • 1 x Aluminium mounting frame
  • All required fixings:

    • 6 x Panel retaining clips
    • 12 x Rubber washers
    • 4 x Self-locking nuts
    • 4 x Stainless steel washers


Type Hardwired Keypad
Compatible with EAO Series 09 Keypad Inserts
Dimensions 77 x 115 x 35mm
Illumination Type 6 x 4 Segment Halo Rings
IP rating IP67
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C