Qty | Unit Price (Ex VAT) |
---|---|
1+ | £599.00 |
The Easee Equalizer 500A Kit E02-EQ+EF500 provides all the main components required to install an Easee Equalizer on a charging site with one or multiple circuits.
The Kit includes: 1x Easee Equalizer, 1x Power Meter, 1x Power Supply Transformer, 1x RJ12 Cable, 3x Rogowski Coils.
The Easee Equalizer is a smart device, designed to optimise your charging experience. It connects to your power meter and measures your energy consumption and the current load in real-time, automatically balancing the total energy level between the charging robot(s) and your building.
The Equalizer lets you utilise all the available capacity, without running the risk of tripping the main fuse due to overload. It reads the total energy use in your building and communicates this to the charger via WiFi and radio. The charger then adjusts the vehicle charging according to available capacity. When energy consumption in your building is lower, more energy automatically becomes available for the charging robot(s), allowing faster charging. The Equalizer provides constant communication to the charger via WiFi and radio, even if internet connection is lost.
Product Description | Easee Equalizer 500A Kit |
Replenishh Order Code | 65-4297 |
Supplier Code | E02-EQ+EF500 |
Product Type | Dynamic Load Balance Device |
Colour | White |
Equalizer Dimensions (H x W x D) | 110 x 110 x 27.5mm |
Equalizer Weight | 95g |
Weight of Kit | 2kg |
Cable | Custom RJ12 cable, 1.5m (Extension possible using extension cable up to 15m) |
Warranty | 3 Years |
Installation Options | Wall Mount Plate or DIN-rail |
Equalizer Power Supply | 5-32V DC, 100mA |
Overvoltage Category | CAT III |
Ingress Protection (IP) | IP40 |
Operating Temperature | -20°C to 50°C |
Load Balancing | Yes |
Connectivity | Easee App, Easee Link, WiFi, RFID/NFC reader |
Smart Charging | Yes |
Solar Integration | No |
Type | Dynamic Load Balance Device |
---|---|
Colour | White |
Connectivity | WiFi / Easee Link RF |
Depth | 200mm |
Height | 300mm |
Mounting Type | Wall / DIN-rail |
Power Supply (Equalizer) | 5-32V DC, 100mA |
Weight | 2kg |
Width | 200mm |
To use this facility please Sign In.
Sign In