The Eaton 110922 selector switch features a black PVC toggle and is designed for easy operation and durability. This switch is commonly used in industrial and commercial applications for controlling equipment and machinery. Its robust construction ensures reliable performance, making it an ideal choice for demanding environments.
Type | Selector |
Case colour | Chrome |
Colour control element | Black |
Colour front ring | Titanium |
Colour indicator light cap | Other |
Construction type lens | Round |
Degree of protection (IP), front side | IP66 |
Degree of protection (NEMA) | 4X |
Factory colour | Black |
Functions | latch |
Height opening | 0mm |
Hole diameter | 22.5mm |
IP rating | IP66 |
Material front ring | Plastic |
Misc Attribute | M22-WKV-2K10-BVP |
Number of switch positions | 2 |
Operation type | Toggle |
Recess diameter | 22mm |
Spring-return | TRUE |
Suitable for lighting | FALSE |
Switch/button features | Front ring (PVC) |
Switching function latching | TRUE |
Type of control element | Toggle |
Width opening | 0mm |
With front ring | TRUE |
---|
To use this facility please Sign In.
Sign In