The econ connect SIL socket, model BLG1X29, features a single row with 29 pins. This standard receptacle is typically used in electronic circuits for reliable electrical connections. It is ideal for applications requiring a compact design with a moderate number of connection points.
Case material | PBT, UL94V-0 |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 74.16 x 74.16 x 8.5 mm |
Factory colour | Black |
Height | 8.5mm |
Industrial packaging | No |
Length | 74.16mm |
Manufacturer part # | BLG1X29 |
Max. temperature | 105°C |
Min. temperature | -40°C |
Misc Attribute | BLG1X29 |
No. of rows | 1 |
Nominal current | 3A |
Nominal current - rounded value | 3A |
Nominal voltage | 1000V AC |
Pin length (PCB) | 3.15mm |
Pin Ø | 0.64mm |
Pin shape | Rectangular |
Pins per row | 29 |
RoHS-compliant | Yes |
Separable | No |
Total number of pins | 29 |
Type | Receptacles (standard) |
Width | 74.16mm |
---|
To use this facility please Sign In.
Sign In