Easter opening times here
econ connect CGV6 Pin Strip 1 row 6 pins standard bulk 1pc

econ connect CGV6 Pin Strip 1 row 6 pins standard bulk 1pc

econ connect
Standard range
Order Code:

02-7132

Brand: econ connect MPN: CGV6
Qty Unit Price (Ex VAT)
1+ £0.172
Price per unit Ex VAT
2 in stock, despatched in 4 working days

econ connect manufactures the CGV6 pin strip (standard), which features one row with six pins per row. This item is available in bulk packaging, suitable for various electronic connection applications. Typical uses include circuit board connections in electronic devices and equipment.
Case material Nylon (NL)
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector type Pin strip, straight
Contact material Brass
Contact surface Tin plated
CS 3.96mm
Factory colour White
Manufacturer part # CGV6
Max. temperature 85°C
Min. temperature -25°C
Misc Attribute CGV6
No. of rows 1
Nominal current 5A
Nominal current - rounded value 5A
Nominal voltage 250V
Packaging type Bulk
Pin length (PCB) 3.7mm
Pin length (receptacle) 10.6mm
Pin shape Square
Pins per row 6
Separable No
Total number of pins 6
Type Pin strip (standard)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C