The econ connect pin strip CSV2W/2 features a single row with two pins per row. Manufactured by econ connect, this standard pin strip is supplied in bulk, typically used in electronic prototyping and circuit connections. Ideal for creating secure connections on printed circuit boards, it is suitable for both hobbyist and professional projects.
Case material | Nylon (NL) |
Connection | Solder pins |
Connector orientation | Parallel (to the PCB) |
Connector type | Pin strip, right angle |
Contact material | Brass |
Contact surface | Tin plated |
CS | 2mm |
Dim | (W x H) 4.95 mm x 7.7 mm |
Factory colour | White |
Height | 7.7mm |
Manufacturer part # | CSV2W/2 |
Max. temperature | 85°C |
Min. temperature | -25°C |
Misc Attribute | CSV2W/2 |
No. of rows | 1 |
Nominal current | 2A |
Nominal current - rounded value | 2A |
Nominal voltage | 100V |
Packaging type | Bulk |
Pin length (PCB) | 3.4mm |
Pin shape | Square |
Pins per row | 2 |
Separable | No |
Total number of pins | 2 |
Type | Pin strip (standard) |
Width | 4.95mm |
---|
To use this facility please Sign In.
Sign In