econ connect is the manufacturer of the DCE5BL low power connector, which features an RJ45 socket with a straight configuration, measuring 10.8 mm by 2.5 mm. This connector is designed for low voltage applications and is typically used in small appliances or devices requiring compact connections. It is available in bulk, ideal for projects requiring multiple connectors.
Connection | Solder tag |
Connector type | RJ45 socket, straight |
Hole Ø | 5.6mm |
Manufacturer part # | DCE5BL |
Misc Attribute | DCE5BL |
Nominal current | 5A |
Nominal current - rounded value | 5A |
Nominal voltage | 12V |
Outside Ø | 10.8mm |
Packaging type | Bulk |
Pin Ø | 2.5mm |
Type | Low power connector |
---|
To use this facility please Sign In.
Sign In