Site: Industry
Currency: GBP    
econ connect MPFK10SW Ribbon Cable Black 100m Durable Connectivity

econ connect MPFK10SW Ribbon Cable Black 100m Durable Connectivity

econ connect
Standard range
Order Code:

02-7438

Brand: econ connect MPN: MPFK10SW
Qty Unit Price (Ex VAT)
1+ £48.45
Price per unit Ex VAT
3 in Stock, despatched in 4 days

The econ connect MPFK10SW is a black ribbon cable supplied in 100-metre lengths. It features a flat, flexible design ideal for internal wiring of electronic devices and circuit board connections. Typical applications include computer systems, printers, and various electronic equipment requiring compact and orderly cabling solutions.
Type Ribbon cable
AWG 28
Core layout 7 x 0.12mm
Factory colour Black
Halogen-free No
Height 2.4mm
Insulation material PP
Manufacturer part # MPFK10SW
Max. length sold by the metre 100m
Misc Attribute MPFK10SW
No. of leads 10
Packaged No
Shielded No
Sold per metre No
Width 10.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C