econ connect MPFK4SW Ribbon Cable Black 100m durable and flexible

econ connect MPFK4SW Ribbon Cable Black 100m durable and flexible

econ connect
Standard range
Order Code:

02-7440

Brand: econ connect MPN: MPFK4SW
Qty Unit Price (Ex VAT)
1+ £25.99
Price per unit Ex VAT
3 in stock, despatched in 4 working days

The econ connect MPFK4SW ribbon cable is black and has a length of 100 metres. It is designed for efficient internal wiring in electronic devices, providing a compact and organised solution for multiple connections. Typical applications include use in computers, printers, and other electronic equipment where space-saving cabling is required.
Type Ribbon cable
AWG 28
Core layout 7 x 0.12mm
Factory colour Black
Halogen-free No
Height 2.4mm
Insulation material PP
Manufacturer part # MPFK4SW
Max. length sold by the metre 100m
Misc Attribute MPFK4SW
No. of leads 4
Packaged No
Shielded No
Sold per metre No
Width 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C