The econ connect PH15LM D-SUB housing is a robust enclosure designed to house 15-pin D-sub connectors, featuring a durable plastic and metal construction. It provides a 180° cable entry for convenient routing and installation. This housing is ideal for protecting connections in industrial and electronic applications.
Cable diameter (details) | 9.80mm |
Cable outlets | 180° |
Case material | Plastic |
Connection angle | 180° |
Factory colour | Metal |
Manufacturer part # | PH15LM |
Misc Attribute 1 | Long knurled screws |
Misc Attribute 2 | PH15LM |
Number of pins | 15 |
RoHS-compliant | Yes |
Shielded | Yes |
Type | D-SUB housing |
---|
To use this facility please Sign In.
Sign In