econ connect PH15M D-Sub Housing 15 pins Plastic Metal 180° 1pc

Image Representative of Range

econ connect PH15M D-Sub Housing 15 pins Plastic Metal 180° 1pc

econ connect
Standard range
Order Code:

02-7508

Brand: econ connect MPN: PH15M
Qty Unit Price (Ex VAT)
1+ £0.865
Price per unit Ex VAT
330 in stock, despatched in 4 working days

The econ connect PH15M D-SUB housing, manufactured by Harting, features 15 pins and is constructed from durable plastic with a metal component for added robustness. It is designed for a 180° orientation, making it suitable for various electronic and communication applications. This D-SUB enclosure is ideal for protecting connectors in data and signal transmission interfaces.
Cable diameter (details) 10mm
Cable outlets 180°
Case material Plastic
Connection angle 180°
Factory colour Metal
Manufacturer part # PH15M
Misc Attribute PH15M
Number of pins 15
RoHS-compliant Yes
Shielded Yes
Type D-SUB housing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C