The econ connect PH37LMS D-SUB housing features a plastic 37-pin connector with a 180° metal enclosure. It is typically used for providing protective enclosure for D-SUB connectors in electronic and industrial applications. This product is known for its reliability in maintaining connection integrity and safeguarding pins from environmental factors.
Cable diameter (details) | 14mm |
Cable outlets | 180° |
Case material | Plastic |
Connection angle | 180° |
Factory colour | Metal |
Manufacturer part # | PH37LMS |
Misc Attribute 1 | Long knurled screws |
Misc Attribute 2 | PH37LMS |
Number of pins | 37 |
RoHS-compliant | Yes |
Shielded | Yes |
Type | D-SUB housing |
---|
To use this facility please Sign In.
Sign In