The econ connect Socket + braid, model PS10, features a total of 10 pins with a contact spacing of 2.54 mm. Manufactured by econ connect, this component is ideal for creating secure electrical connections in electronic and communication devices. Typical applications include use in circuit prototyping and connectivity solutions for hardware projects.
No. of rows | 1 |
Case material | Polyamide |
Connection | Open end cable |
Connector contact surface | Tin plated |
Connector orientation | Perpendicular (to the PCB) |
Connector system | wire-to-board |
Connector type | Power strip, straight |
Contact material | Copper alloy |
CS | 2.54mm |
Dim | (L x W x H) 312.9 x 25.96 x 5.00 mm |
Factory colour | Beige |
Height | 5.00mm |
Industrial packaging | No |
Insulation material | Polyamide |
Length | 312.9mm |
Manufacturer part # | PS10 |
Max. temperature | +85°C |
Min. temperature | -25°C |
Misc Attribute | PS10 |
Pin Ø | 1.02mm |
Pin shape | Square |
Pins per row | 10 |
RoHS-compliant | Yes |
Total number of pins | 10 |
Type | Socket + braid |
Width | 25.96mm |
---|
To use this facility please Sign In.
Sign In