We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Dim | Manufacturer part # | Misc Attribute | Pins per row | Total number of pins | Width | No. of rows | Case material | Connection | Connector contact surface | Connector orientation | Connector system | Connector type | Contact material | CS | Factory colour | Height | Industrial packaging | Insulation material | Length |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Dim | Manufacturer part # | Misc Attribute | Pins per row | Total number of pins | Width | No. of rows | Case material | Connection | Connector contact surface | Connector orientation | Connector system | Connector type | Contact material | CS | Factory colour | Height | Industrial packaging | Insulation material | Length | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 618 in Stock, despatched in 4 days |
| (L x W x H) 312.9 x 25.96 x 5.00 mm | PS10 | PS10 | 10 | 10 | 25.96mm | 1 | Polyamide | Open end cable | Tin plated | Perpendicular (to the PCB) | wire-to-board | Power strip, straight | Copper alloy | 2.54mm | Beige | 5.00mm | No | Polyamide | 312.9mm | ||||
![]() |
| 382 in Stock, despatched in 4 days |
| (L x W x H) 312.9 x 5.64 x 5.00 mm | PS2 | PS2 | 2 | 2 | 5.64mm | 1 | Polyamide | Open end cable | Tin plated | Perpendicular (to the PCB) | wire-to-board | Power strip, straight | Copper alloy | 2.54mm | Beige | 5.00mm | No | Polyamide | 312.9mm | ||||
![]() |
| 101 in Stock, despatched in 4 days |
| (L x W x H) 312.9 x 51.36 x 5.00 mm | PS20 | PS20 | 20 | 20 | 51.36mm | 1 | Polyamide | Open end cable | Tin plated | Perpendicular (to the PCB) | wire-to-board | Power strip, straight | Copper alloy | 2.54mm | Beige | 5.00mm | No | Polyamide | 312.9mm | ||||
![]() |
| 727 in Stock, despatched in 4 days |
| (L x W x H) 312.9 x 8.18 x 5.00 mm | PS3 | PS3 | 3 | 3 | 8.18mm | 1 | Polyamide | Open end cable | Tin plated | Perpendicular (to the PCB) | wire-to-board | Power strip, straight | Copper alloy | 2.54mm | Beige | 5.00mm | No | Polyamide | 312.9mm | ||||
![]() |
| 972 in Stock, despatched in 4 days |
| (L x W x H) 312.9 x 10.72 x 5.00 mm | PS4 | PS4 | 4 | 4 | 10.72mm | 1 | Polyamide | Open end cable | Tin plated | Perpendicular (to the PCB) | wire-to-board | Power strip, straight | Copper alloy | 2.54mm | Beige | 5.00mm | No | Polyamide | 312.9mm | ||||
![]() |
| 207 in Stock, despatched in 4 days |
| (L x W x H) 312.9 x 13.26 x 5.00 mm | PS5 | PS5 | 5 | 5 | 13.26mm | 1 | Polyamide | Open end cable | Tin plated | Perpendicular (to the PCB) | wire-to-board | Power strip, straight | Copper alloy | 2.54mm | Beige | 5.00mm | No | Polyamide | 312.9mm | ||||
![]() |
| 345 in Stock, despatched in 4 days |
| (L x W x H) 312.9 x 15.8 x 5.00 mm | PS6 | PS6 | 6 | 6 | 15.8mm | 1 | Polyamide | Open end cable | Tin plated | Perpendicular (to the PCB) | wire-to-board | Power strip, straight | Copper alloy | 2.54mm | Beige | 5.00mm | No | Polyamide | 312.9mm | ||||
![]() |
| 324 in Stock, despatched in 4 days |
| (L x W x H) 312.9 x 20.88 x 5.00 mm | PS8 | PS8 | 8 | 8 | 20.88mm | 1 | Polyamide | Open end cable | Tin plated | Perpendicular (to the PCB) | wire-to-board | Power strip, straight | Copper alloy | 2.54mm | Beige | 5.00mm | No | Polyamide | 312.9mm |