The econ connect Socket + braid, model PS20, features 20 pins with a contact spacing of 2.54 mm. Manufactured by econ connect, its robust design is suitable for reliable electronic connections. This component is typically used in electronics projects and prototyping applications.
No. of rows | 1 |
Case material | Polyamide |
Connection | Open end cable |
Connector contact surface | Tin plated |
Connector orientation | Perpendicular (to the PCB) |
Connector system | wire-to-board |
Connector type | Power strip, straight |
Contact material | Copper alloy |
CS | 2.54mm |
Dim | (L x W x H) 312.9 x 51.36 x 5.00 mm |
Factory colour | Beige |
Height | 5.00mm |
Industrial packaging | No |
Insulation material | Polyamide |
Length | 312.9mm |
Manufacturer part # | PS20 |
Max. temperature | +85°C |
Min. temperature | -25°C |
Misc Attribute | PS20 |
Pin Ø | 1.02mm |
Pin shape | Square |
Pins per row | 20 |
RoHS-compliant | Yes |
Total number of pins | 20 |
Type | Socket + braid |
Width | 51.36mm |
---|
To use this facility please Sign In.
Sign In