Site: Industry
Currency: GBP    
econ connect PS4 Socket 4-pin 2.54 mm contact spacing 1pc

Image Representative of Range

econ connect PS4 Socket 4-pin 2.54 mm contact spacing 1pc

econ connect
Standard range
Order Code:

02-7544

Brand: econ connect MPN: PS4
Qty Unit Price (Ex VAT)
1+ £0.677
Price per unit Ex VAT
977 in Stock, despatched in 4 days

The econ connect Socket + braid features 4 pins with a contact spacing of 2.54 mm. It is typically used in electronic and electrical connections for reliable signal transmission. This component is commonly implemented in projects requiring compact and efficient connector solutions.
No. of rows 1
Case material Polyamide
Connection Open end cable
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector system wire-to-board
Connector type Power strip, straight
Contact material Copper alloy
CS 2.54mm
Dim (L x W x H) 312.9 x 10.72 x 5.00 mm
Factory colour Beige
Height 5.00mm
Industrial packaging No
Insulation material Polyamide
Length 312.9mm
Manufacturer part # PS4
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute PS4
Pin Ø 1.02mm
Pin shape Square
Pins per row 4
RoHS-compliant Yes
Total number of pins 4
Type Socket + braid
Width 10.72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C