The econ connect Socket + braid is manufactured by econ connect and features a total of 5 pins with a contact spacing of 2.54 mm. This component is commonly used in electronic projects requiring reliable socket connections. Typical applications include circuit board assembly and prototyping in various electronic devices.
No. of rows | 1 |
Case material | Polyamide |
Connection | Open end cable |
Connector contact surface | Tin plated |
Connector orientation | Perpendicular (to the PCB) |
Connector system | wire-to-board |
Connector type | Power strip, straight |
Contact material | Copper alloy |
CS | 2.54mm |
Dim | (L x W x H) 312.9 x 13.26 x 5.00 mm |
Factory colour | Beige |
Height | 5.00mm |
Industrial packaging | No |
Insulation material | Polyamide |
Length | 312.9mm |
Manufacturer part # | PS5 |
Max. temperature | +85°C |
Min. temperature | -25°C |
Misc Attribute | PS5 |
Pin Ø | 1.02mm |
Pin shape | Square |
Pins per row | 5 |
RoHS-compliant | Yes |
Total number of pins | 5 |
Type | Socket + braid |
Width | 13.26mm |
---|
To use this facility please Sign In.
Sign In