The econ connect PS8 is a socket with a braid feature, featuring a total of 8 pins with a contact spacing of 2.54 mm. This component is typically used in electronic applications requiring reliable connections and easy integration. It is often utilised in prototype boards and small electronic devices.
No. of rows | 1 |
Case material | Polyamide |
Connection | Open end cable |
Connector contact surface | Tin plated |
Connector orientation | Perpendicular (to the PCB) |
Connector system | wire-to-board |
Connector type | Power strip, straight |
Contact material | Copper alloy |
CS | 2.54mm |
Dim | (L x W x H) 312.9 x 20.88 x 5.00 mm |
Factory colour | Beige |
Height | 5.00mm |
Industrial packaging | No |
Insulation material | Polyamide |
Length | 312.9mm |
Manufacturer part # | PS8 |
Max. temperature | +85°C |
Min. temperature | -25°C |
Misc Attribute | PS8 |
Pin Ø | 1.02mm |
Pin shape | Square |
Pins per row | 8 |
RoHS-compliant | Yes |
Total number of pins | 8 |
Type | Socket + braid |
Width | 20.88mm |
---|
To use this facility please Sign In.
Sign In