The econ connect PS6 is a socket with a braid design, featuring 6 pins and a contact spacing of 2.54 mm. Manufactured by econ connect, it is ideal for use in electronic projects requiring secure and reliable connections. This part is commonly used in prototyping and various circuit board applications.
No. of rows | 1 |
Case material | Polyamide |
Connection | Open end cable |
Connector contact surface | Tin plated |
Connector orientation | Perpendicular (to the PCB) |
Connector system | wire-to-board |
Connector type | Power strip, straight |
Contact material | Copper alloy |
CS | 2.54mm |
Dim | (L x W x H) 312.9 x 15.8 x 5.00 mm |
Factory colour | Beige |
Height | 5.00mm |
Industrial packaging | No |
Insulation material | Polyamide |
Length | 312.9mm |
Manufacturer part # | PS6 |
Max. temperature | +85°C |
Min. temperature | -25°C |
Misc Attribute | PS6 |
Pin Ø | 1.02mm |
Pin shape | Square |
Pins per row | 6 |
RoHS-compliant | Yes |
Total number of pins | 6 |
Type | Socket + braid |
Width | 15.8mm |
---|
To use this facility please Sign In.
Sign In