econ connect manufactures the SB8RT kink protection for MPL 8/8 RG, a bend relief accessory in red. Designed to safeguard RJ45 connectors, it ensures added durability and flexibility. It is typically used in networking environments to prevent cable damage and maintain optimal performance.
Connection | Connector |
Connector type | Bend relief |
Factory colour | Red |
Max. temperature | +85°C |
Min. temperature | -40°C |
Misc Attribute | SB8RT |
RoHS-compliant | Yes |
Type | RJ45 accessories |
---|
To use this facility please Sign In.
Sign In