The econ connect ST15PV D-SUB pin strip is a 15-pin D-sub connector designed for secure and reliable solder pin connections. Manufactured by econ connect, it features a 180-degree configuration suitable for various electronic applications. Commonly used in communications and industrial equipment, it ensures stable and durable connectivity.
Connection | Solder pins |
Connection angle | 180° |
Connector type | Pin strip, straight |
Contact material | Brass |
Contact surface | Gold plated |
Manufacturer part # | ST15PV |
Misc Attribute | ST15PV |
No. of rows | 2 |
Number of pins | 15 |
RoHS-compliant | Yes |
Temperature Range | -40 - +70°C |
Type | D-SUB pin strip |
---|
To use this facility please Sign In.
Sign In