The econ connect ST25PV D-SUB pin strip features 25 solder pins arranged at a 180° angle, ideal for robust electrical connections. Manufactured by econ connect, its high pin count makes it suitable for applications in telecommunications and data transfer systems. This D-SUB connector is typically used in computer peripherals and industrial equipment requiring reliable interface solutions.
Connection | Solder pins |
Connection angle | 180° |
Connector type | Pin strip, straight |
Contact material | Brass |
Contact surface | Gold plated |
Manufacturer part # | ST25PV |
Misc Attribute | ST25PV |
No. of rows | 2 |
Number of pins | 25 |
RoHS-compliant | Yes |
Temperature Range | -40 - +70°C |
Type | D-SUB pin strip |
---|
To use this facility please Sign In.
Sign In