The econ connect ST37LK/V D-SUB pin strip is a 37-pin connector with a 180-degree orientation and solder bucket terminations, perfect for secure and reliable electronic connections. Manufactured by econ connect, it features durable construction suitable for data communications, industrial control systems, and telecommunications equipment. This D-SUB connector is available as a single piece for versatile and professional electronic assembly projects.
Connection | Solder bucket |
Connection angle | 180° |
Connector type | Pin strip, straight |
Contact material | Brass |
Contact surface | Gold plated |
Manufacturer part # | ST37LK/V |
Misc Attribute | ST37LK/V |
No. of rows | 2 |
Number of pins | 37 |
RoHS-compliant | Yes |
Temperature Range | -40 °C Up to +70°C |
Type | D-SUB pin strip |
---|
To use this facility please Sign In.
Sign In