econ connect ST44HD D-Sub Pin Strip 44-pin 180° Solder bucket 1pc

Image Representative of Range

econ connect ST44HD D-Sub Pin Strip 44-pin 180° Solder bucket 1pc

econ connect
Standard range
Order Code:

02-7698

Brand: econ connect MPN: ST44HD
Qty Unit Price (Ex VAT)
1+ £1.29
Price per unit Ex VAT
105 in stock, despatched in 4 working days

The econ connect ST44HD is a D-SUB pin strip connector featuring 44 pins and a 180° design, suitable for solder bucket connections. Manufactured by econ connect, it is ideal for use in data communication applications where reliable and durable connections are needed. This single-piece connector is typically used in computing and networking devices.
Connection Solder bucket
Connection angle 180°
Connector type Pin strip, straight
Contact material Brass
Contact surface Gold plated
Manufacturer part # ST44HD
Misc Attribute ST44HD
No. of rows 3
Number of pins 44
RoHS-compliant Yes
Temperature Range -40 °C Up to +70°C
Type D-SUB pin strip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C