Site: Industry
Currency: GBP    
econ connect ST9CR D-Sub Pin Strip 180° 9-pin crimp 1pc

Image Representative of Range

econ connect ST9CR D-Sub Pin Strip 180° 9-pin crimp 1pc

econ connect
Standard range
Order Code:

02-7700

Brand: econ connect MPN: ST9CR
Qty Unit Price (Ex VAT)
1+ £0.193
Price per unit Ex VAT
1,521 in Stock, despatched in 4 days

Manufactured by econ connect, the ST9CR D-SUB pin strip features nine crimp-type pins and is designed for use in various electronic applications. Its 180° design ensures straightforward integration with other components. Typically used in data communication interfaces, it provides reliable connections in both consumer and industrial settings.
Connection Crimp
Connection angle 180°
Connector type Pin strip, straight
Factory colour Black
Manufacturer part # ST9CR
Misc Attribute ST9CR
No. of rows 2
Number of pins 9
RoHS-compliant Yes
Temperature Range -40 °C - +70°C
Type D-SUB pin strip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C