econ connect ST9LK/V D-Sub Pin Strip 180° 9 pins solder bucket 1pc

Image Representative of Range

econ connect ST9LK/V D-Sub Pin Strip 180° 9 pins solder bucket 1pc

econ connect
Standard range
Order Code:

02-7701

Brand: econ connect MPN: ST9LK/V
Qty Unit Price (Ex VAT)
1+ £0.283
Price per unit Ex VAT
5,100 in stock, despatched in 4 working days

econ connect manufactures the ST9LK/V D-SUB pin strip, featuring 9 pins and a 180° orientation, ideal for solder bucket connections. This connector is commonly used in electronic and communication devices for reliable data transmission. Its durable design makes it suitable for various industrial applications where consistent performance is essential.
Connection Solder bucket
Connection angle 180°
Connector type Pin strip, straight
Contact material Brass
Contact surface Gold plated
Manufacturer part # ST9LK/V
Misc Attribute ST9LK/V
No. of rows 2
Number of pins 9
RoHS-compliant Yes
Temperature Range -40 °C Up to +70°C
Type D-SUB pin strip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C