The econ connect ST9SK/FOZ is a D-sub pin strip with 9 pins, designed at a 90° angle for secure connections. Manufactured by econ connect, this component features a cut & clip mechanism for easy installation and maintenance. It's typically used in electronic applications requiring robust data or signal connections.
Connection | Cut & Clip |
Connection angle | 90° |
Connector type | Pin strip, straight |
Contact material | Brass |
Contact surface | Gold plated |
Manufacturer part # | ST9SK/FOZ |
Misc Attribute | Econ Connect |
No. of rows | 2 |
Number of pins | 9 |
RoHS-compliant | Yes |
Temperature Range | -55 °C Up to +85°C |
Type | D-SUB pin strip |
---|
To use this facility please Sign In.
Sign In