Site: Industry
Currency: GBP    
econ connect ST9WB/9G D-Sub Pin Strip 9 pins 90° Solder pins 1pc Tray

Image Representative of Range

econ connect ST9WB/9G D-Sub Pin Strip 9 pins 90° Solder pins 1pc Tray

econ connect
Standard range
Order Code:

02-7705

Brand: econ connect MPN: ST9WB/9G
Qty Unit Price (Ex VAT)
1+ £0.672
Price per unit Ex VAT
259 in Stock, despatched in 4 days

The econ connect ST9WB/9G is a D-SUB pin strip connector with 9 solder pins configured at a 90-degree angle. It is typically used for reliable data and signal transmission in electronic and computing applications. Sold individually and packaged in a tray, this connector ensures secure connections in various devices.
Case material PBT
Connection Solder pins
Connection angle 90°
Connector orientation Parallel (to the PCB)
Connector type Pin strip, right angle
Contact material Copper alloy
Contact resistance 20mΩ
Contact surface Gold plated
Insulation resistance 1000MΩ
Manufacturer part # ST9WB/9G
Misc Attribute Econ Connect
No. of rows 2
Nominal current (details) 1.5A
Number of pins 9
Packaging type Tray
RoHS-compliant Yes
Temperature Range -40 - +105°C
Type D-SUB pin strip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C