The Encitech D-SUB housing, model CCOV 15-SC-BK 2360-0102-02, is a plastic enclosure designed to accommodate 15 pins and offers a 180° connection angle. Its robust black construction makes it ideal for protecting D-sub connectors in electronic systems. Typically used in communication, data transfer, and industrial applications, this enclosure ensures secure and reliable connectivity.
Cable diameter (details) | 10mm |
Cable outlets | 180° |
Case material | Plastic |
Connection angle | 180° |
Factory colour | Black |
Manufacturer part # | 2360-0102-02 |
Misc Attribute | CCOV 15-SC-BK |
Number of pins | 15 |
Shielded | No |
Temperature Range | -55°C to 110°C |
Type | D-SUB housing |
---|
To use this facility please Sign In.
Sign In