The Encitech RJJU-88-142-E7H-021 RJ45 plug connector, model 3257-0008-02, features a horizontal mount design with 8P8C configuration and is black in colour. It is compatible with Cat 5, Cat 6, and Cat 7 network cables, making it suitable for Ethernet connections in various network setups. This socket is typically used in networking environments, enabling secure and reliable data transmissions.
Connection | Print |
Connector standard | RJ45 |
Connector type | Socket, horizontal mount |
Contact material | Phosphor bronze gold plated |
Factory colour | Black |
Material | Thermoplastic |
Max. temperature | 85°C |
Min. temperature | -40°C |
Misc Attribute | RJJU-88-142-E7H-021 |
No. of pins | 8P8C |
No. of ports | 1 |
Packaging type | Tray |
Seal type | Snap-in |
Specification | CAT 6 |
Type | RJ connector |
---|
To use this facility please Sign In.
Sign In