Site: Industry
Currency: GBP    
Encitech 6260-0101-51 DPPK09-BK-RG-K D-Sub Housing 9 Pins Plastic 180° Black 1pc

Encitech 6260-0101-51 DPPK09-BK-RG-K D-Sub Housing 9 Pins Plastic 180° Black 1pc

Encitech
Standard range
Order Code:

02-8973

Brand: Encitech MPN: 6260-0101-51
Qty Unit Price (Ex VAT)
1+ £1.46
Price per unit Ex VAT
117 in Stock, despatched in 4 days

The Encitech DPPK09-BK-RG-K 6260-0101-51 is a black plastic D-SUB housing designed for connectors with 9 pins, providing a 180° orientation. This durable enclosure is suitable for secure and organised cable management in electronic and data communication applications. Commonly used in industries requiring reliable connector protection, it ensures effective shielding and mechanical stability.
Cable diameter (details) 8mm
Cable outlets 1
Case material Plastic
Connection angle 180°
Factory colour Black
Height 34mm
Industrial packaging No
Length 31.5mm
Manufacturer part # 6260-0101-51
Misc Attribute DPPK09-BK-RG-K
Number of pins 9
Temperature Range -55 °C - +110°C
Type D-SUB housing
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C