Encitech 6353-0143-03 D-Sub Housing 25 Pins Polyamide Red

Image Representative of Range

Encitech 6353-0143-03 D-Sub Housing 25 Pins Polyamide Red

Encitech
Standard range
Order Code:

02-9009

Brand: Encitech MPN: 6353-0143-03
Qty Unit Price (Ex VAT)
1+ £1.72
Price per unit Ex VAT
7 in stock, despatched in 4 working days

The Encitech DPPK25-FMR-K is a robust D-SUB housing made from polyamide, featuring 25 pins and a 180° orientation in a striking red colour. This enclosure is ideal for protecting connectors in various electronic and industrial applications. As a reliable solution, it ensures secure connectivity and durability.
Cable diameter (details) 11mm
Cable outlets 180°
Case material Polyamide
Connection angle 180°
Factory colour Red
Manufacturer part # 6353-0143-03
Misc Attribute 1 With snap closure
Misc Attribute 2 DPPK25-FMR-K
Number of pins 25
Shielded No
Temperature Range -55 °C to +110 °C°C
Type D-SUB housing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C