The Encitech MHDM-09-DBP-K 6355-0005-01 is a D-sub pin strip set featuring 9 pins with a solder bucket connection. This connector is ideal for creating robust connections in electronic and communication devices. It is typically used in industrial applications requiring reliable data transmission.
Connection | Solder bucket |
Connection angle | 180° |
Connector type | Plug, straight |
Contact material | Copper alloy, selectively gold plated |
Contact surface | Selective gold on nickel |
Factory colour | Nickel-coated |
Manufacturer part # | 6355-0005-01 |
Mating cycles | 100 |
Misc Attribute | MHDM-09-DBP-K |
No. of rows | 2 |
Number of pins | 9 |
Temperature Range | -55°C - 105°C°C |
Test voltage | 1000 V |
Type | D-SUB pin strip set |
---|
To use this facility please Sign In.
Sign In