The Encitech D45PK-M-15-DBP-K is a solder bucket D-SUB pin strip set with 15 pins, designed for angled 45° connections. It is suitable for applications requiring robust signal transfer, commonly used in telecommunications and computer interfaces. This high-quality connector ensures reliable performance in demanding environments.
Connection | Solder bucket |
Connection angle | 45° |
Connector type | Plug, straight |
Contact material | Copper alloy, selectively gold plated |
Contact surface | Selective gold on nickel |
Factory colour | Nickel |
Manufacturer part # | 6355-0009-02 |
Mating cycles | 100 |
Misc Attribute | D45PK-M-15-DBP-K |
No. of rows | 2 |
Number of pins | 15 |
Temperature Range | -55°C - 105°C°C |
Test voltage | 1000 V |
Type | D-SUB pin strip set |
---|
To use this facility please Sign In.
Sign In