The Encitech DSSK25-M-DMP-K is a D-SUB pin strip set designed with a 45° to 180° angle and features 25 solder bucket pins. This connector is typically used in electronic and industrial applications for reliable connection between systems. Sold as a single piece, it is suitable for environments requiring a robust D-SUB interface.
Connection | Solder bucket |
Connector type | Plug, straight |
Contact material | CU alloy (contact surface) tin plated |
Contact surface | Gold plated |
Factory colour | Silver |
Industrial packaging | No |
Manufacturer part # | 6355-0084-23 |
Material (details) | Steel, verzint |
Mating cycles | 500 |
Misc Attribute | DSSK25-M-DMP-K |
No. of rows | 2 |
Number of pins | 25 |
Temperature Range | -55 °C - +110°C |
Test voltage | 1000V |
Type | D-SUB pin strip set |
---|
To use this facility please Sign In.
Sign In