The Encitech D-SUB receptacle set, model 6355-8041-14, features 62 pins and a solder bucket design, suitable for robust connectivity needs. It is ideal for applications requiring reliable data transmission in industrial and electronic settings. This product is typically used in systems where high-density connection points are necessary.
Connection | Solder bucket |
Connection angle | 180° |
Connector type | Power strip, straight |
Contact material | Copper alloy |
Contact surface | Gold plated |
Contact type | Punched contacts |
Factory colour | Nickel-coated |
Manufacturer part # | 6355-8041-14 |
Mating cycles | 100 |
Misc Attribute | DTSL37-LJSRG-T-HDS62-W-K |
No. of rows | 3 |
Number of pins | 62 |
Type | D-SUB receptacle set |
---|
To use this facility please Sign In.
Sign In