The Encitech DTSL15-RG-LJS-T-K 6560-0247-32 D-SUB housing is a solid metal connector enclosure with 15 pins and a 180° silver finish. This robust housing is ideal for securing D-SUB connectors and is commonly used in electronic and industrial applications. Its durable construction ensures reliable performance and protection for high-quality connections.
Cable diameter (details) | 11.50mm |
Cable outlets | 1 |
Case material | Solid metal |
Connection angle | 180° |
Factory colour | Silver |
Height | 42.3mm |
Industrial packaging | No |
Length | 40.8mm |
Manufacturer part # | 6560-0247-32 |
Misc Attribute | DTSL15-RG-LJS-T-K |
Number of pins | 15 |
Shielded | Yes |
Temperature Range | -40°C to +120°C |
Type | D-SUB housing |
Width | 14.9mm |
---|
To use this facility please Sign In.
Sign In