The new vision head lamp offers you a very high light output, thanks to the 2 built-in white LEDs.
In addition, it is unbreakable and equipped with a long light duration.
The pivoting head makes it flexible for insertion.
ideal for sports activities with the soft headband. Quick and easy to adjust and also non-slip.
You can choose between a power mode and a savings mode.
The processing is very robust and very shock-proof with splinter-proof lens.
Light up the darkness with the highly comfortable Energizer Vision LED head lamp for free-hand use. With its pivoting head, the light beam of up to 35 m and impact-resistant design (for falls from a height of up to 1 m), this lamp is ideal for camping, early morning walks with the dog and night walks. The pivoting head allows the beam to be aligned from high (ideal for cycling, hiking or hunting) to low (for reading or working). The comfortable, elastic and washable band can be easily adjusted to the head circumference. A round of applause for this light Energizer Vison LED head lamp, which leaves you free hand.
.
Type | Head Lamp |
Bulb type | LED (monochrome) |
Illumination range (high) | 50m |
Light duration (low) | 7h |
Light duration (max.) | 50h |
Luminous flux (high) | 100lm |
Material | Plastic |
No. of bulbs | 2 |
Power supply (LOV) | battery-powered |
Weight | 150g |
Weight, information | incl. batteries |
---|
To use this facility please Sign In.
Sign In