Clear, day-bright light in dark rooms at any time of the day or night: The Energizer Vision HD Performance Metal Torch with Digital Focus offers a bright light beam, thanks to MAXVIZ technology, which corresponds to natural daylight. This light is up to 15 times stronger than the light generated by standard LED technology. In addition, you can optimally control the light with the Energizer Digital Focus technology. This means an even better direct and indirect view up to a range of 115 m. With early morning fishing, night walks and surprising power outages, you can now bring light into the darkness with up to 400 lumens and provide excellent visibility. The Energizer Vision HD Performance torch with Digital Focus ensures you always have a portable light source at hand.
To operate the Energizer Vision HD Performance Metal Torch, you need two Energizer MAX AA batteries (included).
Offers up to 15 times the power of standard LEDs with a range of up to 115 m and a brightness of up to 400 lumen
The sturdy casing made of aircraft aluminum is splash-proof (protection class XP4).
Selectable between three lighting modes: High, low and flash.
Unique MAXVIZ technology for lighting that matches daylight in color and intensity.
The Digital Focus technology enables a comfortable change between spotlight and floodlight.
Provides up to 21 hours of operation in low power mode.
.
Type | Torch |
Bulb type | LED (monochrome) |
Factory colour | Anthracite grey |
IP rating | IPX4 |
Light duration (max.) | 3.5h |
Material | Aluminium |
Power supply (LOV) | battery-powered |
Waterproof | No |
Weight | 96.67g |
---|
To use this facility please Sign In.
Sign In