Site: Industry
Currency: GBP    
Energizer E300690600 Vision HD Metal 6 AA LED Torch Long Range 1500lm 15h

Energizer E300690600 Vision HD Metal 6 AA LED Torch Long Range 1500lm 15h

Energizer
Standard range
Order Code:

18-3033

Brand: Energizer MPN: E300690600 EAN-13: 7638900419597
Qty Unit Price (Ex VAT)
1+ £35.27
Price per unit Ex VAT
9 in Stock, despatched in 4 days

vision HD metal impresses not only through its high light output of up to 1300 lumen. The patented Digital Focus technology enables you to easily control the light. Whether bright, energy-saving or in the blinking light mode - simply, quickly and easily you can switch between 3 light modes................. her light, energy-saving or in the blinking light mode - easy, fast and The color of the LED beam corresponds to natural daylight. Durable alloy construction designed for long durability (up to 20 years). Clear, day-bright light in dark rooms at any time of the day or night: The Energizer Vision HD Extra Performance Metal Torch with Digital Focus offers a bright light beam, thanks to MAXVIZ technology, which corresponds to natural daylight. This light is up to 15 times stronger than the light generated by standard LED technology. In addition, you can optimally control the light with the digital focus technology, which was further improved the direct and indirect view up to a range of 230 m. With early morning fishing, night walks and surprising power outages, you can now bring light into the darkness with up to 1500 lumens and provide excellent visibility. Simply press a button on the Energizer Vision HD extra performance torch with Digital Focus to illuminate your surroundings day-to-day. .
Type Torch
Battery Type AA
Bulb type LED (monochrome)
Factory colour Metal
Illumination range (high) 230m
Illumination range (low) 96m
IP rating IPX4
Light duration (low) 4h
Light duration (max.) 15h
Luminous flux (high) 1500lm
Luminous flux (low) 270lm
Material Metal
No. of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 479g
Weight, information incl. batteries

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C