Site: Industry
Currency: GBP    
Energizer E301371800 Vision Ultra LED Headlamp Battery-powered 450 lm

Energizer E301371800 Vision Ultra LED Headlamp Battery-powered 450 lm

Energizer
Standard range
Order Code:

18-3056

Brand: Energizer MPN: E301371800 EAN-13: 7638900424478
Qty Unit Price (Ex VAT)
1+ £14.70
Price per unit Ex VAT
92 in Stock, despatched in 4 days

The Energizer® vision ultra HD head lamp with its compact design delivers first-class Performance. This head lamp offers innovative functions like the Energizer® smart dimming technology, with which the light intensity can be regulated completely easily. In addition to the White LED has green and red LEDs, which improve night vision in outdoor activities such as hunting and fishing. With VisionGuard technology, the Gradually increases the light intensity to prevent a strong beam of light from directly into the Eyes of the user. There is an indicator on the front of the lamp for Low battery level, which flashes when the batteries are low, and the Alert the user that the batteries should be replaced. .
Type Head Lamp
Batteries 3x AAA battery (included)
Bulb type LED (monochrome)
Illumination range (high) 85m
Light duration (high) 2.75h
Light duration (low) 50h
Luminous flux (high) 450lm
Luminous flux (low) 20lm
Material Plastic
No. of bulbs 3
Power supply (LOV) battery-powered
Waterproof No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C