Qty | Unit Price (Ex VAT) |
---|---|
1+ | £48.74 |
A bespoke Easee Charger mounting plate, for use with the EV Tower pedestal.
Supplied with 2 x M6 20mm bolts for fixing to the EV Tower pedestal, and 4 x M6 bolts for mounting to the charger.
Product Description | EV Tower Easee Charger Mounting Plate |
Replenish Order Code | 65-4301 |
Supplier Code | EVT Easee Charger Plate |
Product Type | Mounting Plate |
Product Dimensions (H x W) | 315 x 156mm |
Weight | 0.6kg |
Warranty | 60 Months |
Protection | Built to Last and Weather Resistant |
Material | High Quality Grade UK Steel |
Colour | Black Powder Coated |
Compatible With | EV Tower Pedestal (65-4300) |
Type | Mounting Plate |
---|---|
Colour | Black |
Compatibile Charger | Easee |
Height | 315mm |
Material | UK Steel |
Weight | 0.6kg |
Width | 156mm |
To use this facility please Sign In.
Sign In