Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1050.00 |
This evec ESP01 7.4kW, Type 2 Single Phase, Single Socket Pedestal Charger is a floor mounted EV charger designed for domestic environments. It has a modern galvanized sheet powder-coated metal housing and can be controlled via a mobile app, this 4G data plan is included for 2 years.
4G | Yes |
---|---|
Bluetooth | No |
Colour | Black |
DC Leakage Protection (6mA DC) | Yes |
Dimensions (H x W x D) | 1200 x 250 x 250mm |
Dynamic Load | Yes |
Ethernet (RJ45) | Yes |
IK Rating | IK08 |
IP rating | IP54 |
Maximum Current | 32A |
Mounting | Floor |
Number of Output Sockets | 1 |
OCPP 1.6J | Yes |
PME Protection | No |
Power Output Per Socket | 7.4kW |
Residual Current Detection (RCD) | No |
RFID | No |
Smartphone App | Yes |
Socket Type | Type 2 |
Solar Integration | No |
Supply Phase | Single Phase |
Supply Voltage | 220 ~ 240V AC |
Tethered | No |
Tethered Cable Length | N/A |
Type | Electric Vehicle Charger |
Weight | 33.0kg |
WiFi | Yes |
To use this facility please Sign In.
Sign In